Wera 18-Piece Twist Set for Wood, High Speed Steel Bits
- RS庫存編號:
- 266-6558
- 製造零件編號:
- 05104653001
- 製造商:
- Wera
小計(1 件)*
HK$1,363.50
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,363.50 |
* 參考價格
- RS庫存編號:
- 266-6558
- 製造零件編號:
- 05104653001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Twist | |
| Material | High Speed Steel | |
| Number of Pieces | 18 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Twist | ||
Material High Speed Steel | ||
Number of Pieces 18 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
849/855/867/18 Wood Twist Drill Bits and Bits Set, 18 pieces
The 18-piece wood twist drill bit and bit set. High quality, metal twist drill bits for precise, splinter-free drilling in soft wood, hard wood and laminated panel material. Made out of high speed steel (HSS). A finely-tuned material elasticity provides for great durability. Very good concentricity. The hexagonal shaft ensures very good power transfer. The Wera rapidaptor universal holder ensures rapid bit change without any extra tools. Drive ¼" hexagon, suitable for holders with take-up as per DIN ISO 1173-D 6.3.
Ideal for mobile repair and assembly work
Rapidaptor holder for rapid bit change
1/4" drive suitable for power screwdrivers
Rapidaptor universal holder, wood twist drill bits and bits with 1/4" drive
In practical and robust belt pouch
Application:
18 pieces in robust belt pouch 1 Universal bit holder Rapidaptor 889/4/1 K suitable for power tools and electronic drills; wood twist drill bit and bits, 1/4" drive, suitable for power tools with DIN ISO 1173-D 6,3 receiver
相关链接
- Dormer 2-Piece Twist Set for Multi-Material, High Speed Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Facom 3-Piece Twist Set 3 mm Min, High Speed Steel Bits
- CK 6-Piece Metal Set for Metal Wood, Cobalt High Speed Steel Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- EXACT 11-Piece Twist Set for Metal 2.5 mm Min, High Speed Steel Bits