Avit 3-Piece SDS Set for Masonry, 24 mm Max, 12 mm Min, Tungsten Carbide Tipped Bits
- RS庫存編號:
- 276-5882
- Distrelec 貨號:
- 300-88-476
- 製造零件編號:
- AV08014
- 製造商:
- Avit
小計(1 件)*
HK$334.90
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$334.90 |
* 參考價格
- RS庫存編號:
- 276-5882
- Distrelec 貨號:
- 300-88-476
- 製造零件編號:
- AV08014
- 製造商:
- Avit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Avit | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | SDS | |
| Material | Tungsten Carbide Tipped | |
| Number of Pieces | 3 | |
| Minimum Size | 12 mm | |
| Maximum Size | 24 mm | |
| Set Contents | Masonry Drill Bits | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Avit | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type SDS | ||
Material Tungsten Carbide Tipped | ||
Number of Pieces 3 | ||
Minimum Size 12 mm | ||
Maximum Size 24 mm | ||
Set Contents Masonry Drill Bits | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Avit masonry 1m SDS drill bit set has impact resistant tungsten carbide tips for durability.
Set of 3 drills each 1 meter length
Weight 3120g
相关链接
- Avit 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 7-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- RS PRO 7-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- Irwin 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- RS PRO 9-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits