EXACT 3-Piece Step Drill Bit Set for Metal, 30.5 mm Max, 3 mm Min, HSS Bits
- RS庫存編號:
- 508-8673
- 製造零件編號:
- 05209
- 製造商:
- EXACT
小計(1 組)*
HK$711.70
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
- 加上 24 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$711.70 |
* 參考價格
- RS庫存編號:
- 508-8673
- 製造零件編號:
- 05209
- 製造商:
- EXACT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EXACT | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Step Drill Bit | |
| Material | HSS | |
| Number of Pieces | 3 | |
| Minimum Size | 3 mm | |
| Maximum Size | 30.5 mm | |
| Set Contents | Step Drill Bits | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 EXACT | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Step Drill Bit | ||
Material HSS | ||
Number of Pieces 3 | ||
Minimum Size 3 mm | ||
Maximum Size 30.5 mm | ||
Set Contents Step Drill Bits | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
EXACT HSS 3 Piece Cone Cutter Drill Set
This exceptional cone cutting set from EXACT is made from HSS for high-performance, offering a range of hole diameters, giving you maximum versatility. Capable of cutting holes from 3 mm to 30.5 mm through three different cone cutters. These High-Speed Steel (HSS) cutters are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. The tapered design makes it easier to enlarge holes if requirements change for example.
Typical Applications
HSS bits can be are suitable for use on steel sheets and non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic and wood.
Features and Benefits
Self-centring drilling action reduces drill walking;No pilot hole required easily enlarges existing holes;Capable of cutting holes from 3 mm to 30.5 mm diameters;Ideal for use with most power drills;Supplied in a moulded Plastic box
FAQ's
Q. What is the difference between a Cone Cutter and Step Drill Bit?
A. A cone cutter is a smooth sided bit that can make any sized hole, on a variety of materials. ;A step cutter has parallel measurements up the cone, gradually getting bigger. These are great if you need to cut sized holes with reasonable accuracy. These bits are also capable of cutting through various materials.
相关链接
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- EXACT HSS 7-30.5 mm Drill Bit, Hex
- EXACT HSS Drill Bit, 16 mm x 30.5 mm
- EXACT HSS Step Drill Bit, 5 mm x 20 mm
- EXACT HSS Step Drill Bit, 5 mm x 31 mm
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- EXACT HSS Step Drill Bit Rotastop Comfort Shaft
- RS PRO 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits