RS PRO 29-Piece Twist Set for Metal, 0.5 in Max, 1/16 in Min, HSS-G Bits
- RS庫存編號:
- 668-1009
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,169.00
訂單超過 HK$250.00 免費送貨
有庫存
- 98 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,169.00 |
| 5 + | HK$962.10 |
* 參考價格
- RS庫存編號:
- 668-1009
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | HSS-G | |
| Number of Pieces | 29 | |
| Minimum Size | 1/16 in | |
| Maximum Size | 0.5 in | |
| Standards/Approvals | No | |
| Set Contents | HSS Drill Bits | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material HSS-G | ||
Number of Pieces 29 | ||
Minimum Size 1/16 in | ||
Maximum Size 0.5 in | ||
Standards/Approvals No | ||
Set Contents HSS Drill Bits | ||
豁免
- COO (Country of Origin):
- CN
RS PRO HSS 29 Piece Drill Bit Set
RS PRO offers this exceptional Drill Bit Set made from HSS for high-performance, offering more resistance than high carbon steel bits. It contains a great selection of the most commonly used diameters from 1/16" to 1/2" in 1/63" increments. These High-Speed Steel (HSS) are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. Manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.
Typical Applications
HSS bits features a partially grounded tip making it suitable for non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic, wood and masonry however, the performance is affected.
Features and Benefits
Ground flute for a longer life than equivalent roll forged bits;The shaft is equal to the diameter of the drill for low breakages;Black oxide finish allows for quick removal of material;Cuts faster and lasts longer than regular high carbon steel bits
FAQ's
Q. What does jobber mean?
A. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
Q. What is HSS?
A. An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
Note
29 Piece Drill Bit Set
1/16" to 1/2" in 1/63" increments
1/16" to 1/2" in 1/63" increments
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V