RS PRO HSS, 80mm Overall 4.5 mm 10

可享批量折扣
查看批量定價選項

小計(1 盒,共 10 件)*

HK$142.60

Add to Basket
選擇或輸入數量
有庫存
  • 179 件準備從其他地點送貨
  • 加上 85 件從 2027年3月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

箱
每盒
每單位*
1 - 4HK$142.60HK$14.26
5 +HK$117.40HK$11.74

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
213-023
Distrelec 貨號:
304-18-593
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Overall Length

80mm

Flute Type

Spiral

Number of Pieces

10

Shank Type

Cylindrical

Finish

Black

Drill Bit Size

4.5mm

Drilling Length

101mm

Drill Point Angle

118°

Cutting Direction

Right

Shank Size

4.5mm

Standards/Approvals

DIN 338

豁免

COO (Country of Origin):
CN

RS PRO HSS Twist Drill Bit, 4.5 mm x 80 mm


Need to drill through tough materials? Choose this twist drill bit from the RS PRO range. It has a right-hand spiral and a point angle of 118°, so it can safely and effectively drill into materials such as metal, plastic and wood.

Thanks to its high-speed steel (HSS) construction, the drill bit is highly durable and resistant to heat, meaning it can withstand the high temperatures generated by power tools. It also has a black finish for protection against corrosion, ensuring long-lasting performance.

As it conforms to DIN 338 standards specifying dimensions of twist drills, you can reliably produce standard-sized holes for your components and fasteners. This drill bit is appropriate for professional maintenance and engineering applications, as well as general workshop jobs.

Features and Benefits


  • Diameter of 4.5 mm

  • Twist drill bit type

  • HSS (high-speed steel) material

  • Overall length of 80 mm

  • Shank size of 4.5 mm

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。