RS PRO Carbide Tip Hammer 10 mm 1, 400mm Overall
- RS庫存編號:
- 215-170
- Distrelec 貨號:
- 304-18-630
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$117.90
訂單超過 HK$250.00 免費送貨
有庫存
- 125 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$117.90 |
| 5 + | HK$97.00 |
* 參考價格
- RS庫存編號:
- 215-170
- Distrelec 貨號:
- 304-18-630
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 1 | |
| Sub Type | Hammer | |
| Overall Length | 400mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Shank Type | Straight | |
| Finish | Zinc Plated | |
| Drill Bit Size | 10mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 1 | ||
Sub Type Hammer | ||
Overall Length 400mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Shank Type Straight | ||
Finish Zinc Plated | ||
Drill Bit Size 10mm | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
相关链接
- RS PRO Carbide Tip Hammer 6 mm 1, 400mm Overall
- RS PRO Carbide Tip Hammer 10 mm, 450mm Overall
- RS PRO Carbide Tip Hammer 10 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 10 mm 1, 300mm Overall
- RS PRO Carbide Tip Hammer 18 mm, 450mm Overall
- RS PRO Carbide Tip Hammer 8 mm, 210mm Overall
- RS PRO Carbide Tip Hammer 7 mm, 160mm Overall
- RS PRO Carbide Tip Hammer 8 mm, 110mm Overall