RS PRO Cobalt High Speed Steel, 93mm Overall, 5.5 mm Shank Drill Bit
- RS庫存編號:
- 216-577
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 盒,共 10 件)*
HK$463.50
訂單超過 HK$250.00 免費送貨
有庫存
- 120 件準備從其他地點送貨
- 加上 50 件從 2027年2月10日 起發貨
- 加上 50 件從 2027年4月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 4 | HK$463.50 | HK$46.35 |
| 5 + | HK$381.40 | HK$38.14 |
* 參考價格
- RS庫存編號:
- 216-577
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical | |
| Finish | Amber | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Shank Size | 5.5mm | |
| Standards/Approvals | DIN 338 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical | ||
Finish Amber | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Shank Size 5.5mm | ||
Standards/Approvals DIN 338 | ||
豁免
- COO (Country of Origin):
- CN
RS PRO HSCo Twist Drill Bit, 5.5 mm x 93 mm
This RS PRO twist drill bit effectively and safely drills through titanium, cast iron and hardened, stainless and alloy steel. It features a 135° split point and a right-hand spiral that allow it to safely drill into tough materials.
For durability and heat resistance, the drill bit is made of a robust HSCo (high-speed cobalt) material. It has an amber finish that makes it corrosion-resistant, so it's suitable for use in demanding applications.
The drill bit complies with the DIN 338 requirements for the dimensions of a twist drill, so you can rest assured you'll drill standard hole sizes for your components or fasteners every time. You can use this drill bit for professional engineering and maintenance as well as general workshop jobs.
Features and Benefits
相关链接
- RS PRO Cobalt High Speed Steel, 93mm Overall 10
- DeWALT High Speed Steel Cobalt 29, 93mm Overall
- BETA High Speed Steel Cobalt, 93mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 93mm Overall 5.50 mm 1
- BETA High Speed Steel Cobalt, 93mm Overall 5.75 mm 1
- Dormer High Speed Cobalt, 93mm Overall 5.5 mm
- Dormer High Speed Cobalt, 93mm Overall 6 mm
- RS PRO Cobalt High Speed Steel, 125mm Overall 10