可享批量折扣
查看批量定價選項小計(1 盒,共 10 件)*
HK$113.10
訂單超過 HK$250.00 免費送貨
有庫存
- 132 件準備從其他地點送貨
- 加上 129 件從 2027年4月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 4 | HK$113.10 | HK$11.31 |
| 5 + | HK$93.10 | HK$9.31 |
* 參考價格
- RS庫存編號:
- 216-640
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 34mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Amber | |
| Drill Bit Size | 1mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Shank Size | 34mm | |
| Standards/Approvals | DIN 338 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 34mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Amber | ||
Drill Bit Size 1mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Shank Size 34mm | ||
Standards/Approvals DIN 338 | ||
豁免
- COO (Country of Origin):
- CN
RS PRO HSS Colbalt Jobber Drills
Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.
Features and Benefits
• Plan Shank
• Various lengths
• Cobalt (5%)
• HSS for performance and safety
• Perfect for general workshop and maintenance use
What is a drill bit?
Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Dormer High Speed Cobalt, 34mm Overall 1 mm
- Dormer High Speed Steel, 34mm Overall 10
- RS PRO Cobalt High Speed Steel, 125mm Overall 10
- RS PRO Cobalt High Speed Steel, 80mm Overall 10
- RS PRO Cobalt High Speed Steel, 93mm Overall 10
- RS PRO Cobalt High Speed Steel, 109mm Overall 10
- RS PRO Cobalt High Speed Steel, 117mm Overall 10
- RS PRO Cobalt High Speed Steel, 133mm Overall 10 mm 10