小計(1 件)*
HK$213.20
訂單超過 HK$250.00 免費送貨
有庫存
- 61 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$213.20 |
* 參考價格
- RS庫存編號:
- 316-109
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 61mm | |
| Flute Type | 33° Flute | |
| Shank Type | Plain | |
| Finish | Uncoated | |
| Diameter | 13mm | |
| Drilling Length | 33mm | |
| Shank Size | 3mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338, REACH DoC | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Overall Length 61mm | ||
Flute Type 33° Flute | ||
Shank Type Plain | ||
Finish Uncoated | ||
Diameter 13mm | ||
Drilling Length 33mm | ||
Shank Size 3mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338, REACH DoC | ||
- COO (Country of Origin):
- KR
RS PRO 3.0mm Carbide Jobber Drill, 118° Point Angle
The RS PRO 3.0mm Carbide Jobber Drill is designed for precision drilling in a variety of materials, including general steel, cast irons, stainless steel, and aluminium. Its solid carbide construction provides enhanced wear resistance, ensuring a longer tool life compared to traditional HSS and HSCO drills.
Features and Benefits
Solid carbide construction: Offers high wear resistance and durability, extending tool life
118° point angle: Optimises cutting efficiency and precision
33° flute geometry: Facilitates smooth chip removal, improving drilling performance
Wide material compatibility: Suitable for drilling in aluminium, cast iron, stainless steel, and more
Range from 1.0mm to 13.0mm: Versatile sizing for various applications
Applications
General steel applications
Cast irons
Stainless steel
Aluminium
Additional Information
Key standards: Meets industry standards for precision and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- Dormer Solid Carbide, 61mm Overall
- Dormer Solid Carbide, 61mm Overall 3 mm
- Dormer Solid Carbide, 61mm Overall 2.7 mm
- Dormer Solid Carbide, 61mm Overall 2.9 mm
- Dormer Solid Carbide, 61mm Overall 2.78 mm
- Dormer Solid Carbide, 61mm Overall 3 mm 1
- RS PRO Solid Carbide, 117mm Overall
- RS PRO Solid Carbide, 93mm Overall