RS PRO Solid Carbide, 80mm Overall, 4.5 mm Shank Drill Bit

小計(1 件)*

HK$376.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$376.00

* 參考價格

RS庫存編號:
316-115
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Drill Bit

Material

Solid Carbide

Number of Flutes

2

Overall Length

80mm

Shank Type

Plain Shank

Diameter

13mm

Finish

Uncoated

Shank Size

4.5mm

Drill Point Angle

118°

Drilling Length

47mm

Standards/Approvals

REACH DoC, DIN 338

COO (Country of Origin):
KR

RS PRO 4.5mm Carbide Jobber Drill, 118° Point Angle


The RS PRO 4.5mm Carbide Jobber Drill is designed for precision drilling in a variety of materials, including aluminium, cast iron, and stainless steel. With its solid carbide construction, this drill bit offers enhanced wear resistance and durability, making it ideal for demanding industrial applications.

Features and Benefits


Solid carbide construction: Provides high wear resistance and extended tool life compared to HSS and HSCO drills

118° point angle: Optimised for efficient drilling in general steel applications

33° flute geometry: Ensures smooth chip evacuation and reduces heat build-up

Wide material compatibility: Suitable for drilling into aluminium, cast iron, stainless steel, and more

Range from 1.0mm to 13.0mm: Offers versatility for various drilling needs

Applications


Manufacturing

Automotive

Aerospace

Construction

Metalworking

Additional Information


Material: Carbide

Drill Bit Type: Jobber Drill

Diameter: 4.5 mm

Point Angle: 118°

Cutting Length: 47 mm

Overall Length: 80 mm

Number of Pieces: 1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。