小計(1 件)*
HK$865.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$865.80 |
* 參考價格
- RS庫存編號:
- 316-132
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 33° Flute | |
| Overall Length | 133mm | |
| Shank Type | Plain Shank | |
| Finish | Uncoated | |
| Diameter | 13mm | |
| Drilling Length | 87mm | |
| Drill Point Angle | 118° | |
| Shank Size | 10mm | |
| Standards/Approvals | REACH DoC, DIN 338 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Flute Type 33° Flute | ||
Overall Length 133mm | ||
Shank Type Plain Shank | ||
Finish Uncoated | ||
Diameter 13mm | ||
Drilling Length 87mm | ||
Drill Point Angle 118° | ||
Shank Size 10mm | ||
Standards/Approvals REACH DoC, DIN 338 | ||
- COO (Country of Origin):
- KR
RS PRO 10.0mm Carbide Jobber Drill, 118° Point Angle
This RS PRO 10.0mm Carbide Jobber Drill is designed for precision drilling in a variety of materials including aluminium, cast iron, and stainless steel. Its solid carbide construction provides superior wear resistance, making it ideal for demanding industrial applications. The 118-degree point angle ensures efficient cutting and reduced wear, extending the tool's lifespan compared to traditional HSS and HSCO drills.
Features and Benefits
Solid carbide construction: Offers high wear resistance and durability
118° point angle: Ensures precise and efficient drilling
33° flute geometry: Enhances chip evacuation and cutting performance
Wide material compatibility: Suitable for aluminium, cast iron, and stainless steel
Extended tool life: Outlasts HSS and HSCO jobber drills
Applications
General steel applications
Cast irons
Stainless steel
Aluminium
Additional Information
Material: Carbide
Drill Bit Type: Jobber Drill
Diameter: 10 mm
Cutting Length: 87 mm
Overall Length: 133 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO Solid Carbide, 133mm Overall
- Dormer Solid Carbide, 133mm Overall 10 mm
- Dormer Solid Carbide, 133mm Overall 10.2 mm
- Dormer Solid Carbide, 133mm Overall 10.5 mm
- Dormer Solid Carbide, 133mm Overall 15.5 mm
- Dormer Solid Carbide, 133mm Overall 14.8 mm
- Dormer Solid Carbide, 133mm Overall 15.8 mm
- Dormer Solid Carbide, 133mm Overall 15.1 mm