小計(1 件)*
HK$26.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備發貨
- 加上 31 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$26.60 |
* 參考價格
- RS庫存編號:
- 162-4203
- 製造零件編號:
- 10900220700
- 製造商:
- Tivoly
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tivoly | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 4 | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 7mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tivoly | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 4 | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Drill Bit Size 7mm | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- DE
Masonry drill bits
Industrial quality tungsten carbide drill bits for piercing concrete, stone, brick, ceramic, granite, marble, etc.
For use in rotation and percussion.
Recommended for intensive use and very hard materials.
4 sharpened faces.
Tivoly guaranteed quality drill bits.
Warning
Tungsten carbide is a very hard and frangible material; to minimise the risk of accidental injury, it is recommended to wear safety goggles (see Individual Protection Equipment section).
相关链接
- Tivoly Tungsten Carbide 4 mm 2
- RS PRO Tungsten Carbide Tipped 51 mm Diameter Drill Bit, 7 Pieces
- CIF Carbide Tungsten PCB Drill Bit 3.17mm Diameter
- Blu Mol Tungsten Carbide 25 mm Diameter Drill Bit 1 Pieces
- Blu Mol Tungsten Carbide 20 mm Diameter Drill Bit 1 Pieces
- Blu Mol Tungsten Carbide 16 mm Diameter Drill Bit 1 Pieces
- Blu Mol Tungsten Carbide 19 mm Diameter Drill Bit 1 Pieces
- Blu Mol Tungsten Carbide 32 mm Diameter Drill Bit 1 Pieces