Facom Steel, Cast Iron, Aluminium, 110 mm Overall 7.5 mm 1
- RS庫存編號:
- 238-1852
- 製造零件編號:
- 222A.T7.5
- 製造商:
- Facom
小計(1 包,共 10 件)*
HK$1,000.35
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$100.035 | HK$1,000.35 |
* 參考價格
- RS庫存編號:
- 238-1852
- 製造零件編號:
- 222A.T7.5
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Drill Bit | |
| Material | Steel, Cast Iron, Aluminium | |
| Number of Flutes | 4 | |
| Overall Length | 110mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 7.5 mm | |
| Shank Size | 7.5 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Drill Bit | ||
Material Steel, Cast Iron, Aluminium | ||
Number of Flutes 4 | ||
Overall Length 110mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 7.5 mm | ||
Shank Size 7.5 mm | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 7.5 mm.
Length 110 mm
相关链接
- Facom Steel Aluminium, 127 mm Overall 9 mm 1
- Facom Steel Aluminium, 127 mm Overall 9.5 mm 1
- Facom Steel Cast Iron, 117 mm Overall 8.5 mm 1
- Facom Aluminium Cast Iron, 107 mm Overall 7 mm 1
- Facom Aluminium Steel, 92 mm Overall 6 mm 1
- Facom Steel Aluminium, 117 mm Overall 8 mm 1
- Facom Steel Aluminium, 65 mm Overall 3.3 mm 1
- Facom Cast Iron Aluminium, 70 mm Overall 3.5 mm 1