Gripit Steel 1, 15mm Diameter 15 mm, 120mm Overall
- RS庫存編號:
- 265-9260
- 製造零件編號:
- DRILLGP15
- 製造商:
- Gripit
小計(1 件)*
HK$20.60
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$20.60 |
* 參考價格
- RS庫存編號:
- 265-9260
- 製造零件編號:
- DRILLGP15
- 製造商:
- Gripit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gripit | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Shank Diameter | 15mm | |
| Overall Length | 120mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 15mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Gripit | ||
Product Type Drill Bit | ||
Material Steel | ||
Shank Diameter 15mm | ||
Overall Length 120mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 15mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
The Gripit flat drill bit has 15 mm diameter, 12 cm length, 22 cm height and 15 cm width.
0.48 kg weight
1 number per unit
相关链接
- Gripit Steel 1 120mm Overall
- Gripit Steel 1 25 mm, 120mm Overall
- Gripit Steel 1 20 mm, 120mm Overall
- Gripit Stainless Steel Plasterboard Fixing, 15 mm fixing hole diameter
- Gripit Yellow Plastic 15 mm fixing hole diameter
- Gripit Yellow Steel 15 mm fixing hole diameter
- Gripit Yellow Stainless Steel Plasterboard Fixing, 15 mm fixing hole diameter
- DeWALT 120mm Overall