小計(1 件)*
HK$497.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$497.00 |
* 參考價格
- RS庫存編號:
- 268-6493
- 製造零件編號:
- A11016.0
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 227mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Drilling Length | 149mm | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | ISO, ANSI, DIN 340 | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 227mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Drilling Length 149mm | ||
Drill Bit Size 16mm | ||
Standards/Approvals ISO, ANSI, DIN 340 | ||
豁免
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a long series drill with straight shank. It has diameter of 16 mm with an overall length of 227 mm and flute length of 149 mm according to DIN 340 standard with 118 degree point angle. The conventional 118 degree point provides strength and means an easy point to regrind. This drill bit HSS with steam tempered finish for 6xD drilling without pecking in steel.
Very cost effective
For drilling deeper holes
Suitable for both hand held and machine drilling
Steam tempered finish retains cutting fluid and prevents chip to tool welding