DeWALT High Speed Steel 1 6 mm, 93 mm Overall
- RS庫存編號:
- 424-4024
- 製造零件編號:
- DT5048-QZ
- 製造商:
- DeWALT
小計(1 件)*
HK$34.60
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
- 加上 100 件從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$34.60 |
* 參考價格
- RS庫存編號:
- 424-4024
- 製造零件編號:
- DT5048-QZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 93mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 6mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 93mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 6mm | ||
Standards/Approvals No | ||
豁免
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Drill Bits & HSS/Masonry Sets
Metalworking drills.
相关链接
- DeWALT High Speed Steel Masonry 6 mm 1, 123mm Overall
- DeWALT High Speed Steel 1 2 mm, 61mm Overall
- DeWALT High Speed Steel 11.5 mm 2, 142mm Overall
- DeWALT High Speed Steel 5.5 mm 2, 93mm Overall
- DeWALT High Speed Steel 1.5 mm 2, 40mm Overall
- DeWALT High Speed Steel 2.5 mm 2, 57mm Overall
- DeWALT High Speed Steel 12.5 mm 2, 151mm Overall
- DeWALT High Speed Steel 6.5 mm 2, 101mm Overall