DeWALT High Speed Steel 11.5 mm 2, 142mm Overall
- RS庫存編號:
- 424-4153
- 製造零件編號:
- DT5059-QZ
- 製造商:
- DeWALT
小計(1 件)*
HK$97.10
訂單超過 HK$250.00 免費送貨
有庫存
- 52 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$97.10 |
* 參考價格
- RS庫存編號:
- 424-4153
- 製造零件編號:
- DT5059-QZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 1 | |
| Overall Length | 142mm | |
| Flute Type | Straight | |
| Number of Pieces | 2 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 11.5mm | |
| Cutting Direction | Neutral | |
| Shank Size | 11.5mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 1 | ||
Overall Length 142mm | ||
Flute Type Straight | ||
Number of Pieces 2 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Drill Bit Size 11.5mm | ||
Cutting Direction Neutral | ||
Shank Size 11.5mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- DE
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Drill Bits & HSS/Masonry Sets
Metalworking drills.
相关链接
- DeWALT High Speed Steel Cobalt 11 mm, 142mm Overall
- Dormer High Speed Steel, 142mm Overall 11.5 mm
- Dormer High Speed Steel-E, 142mm Overall 11.5 mm 5
- DeWALT 10-Piece Centre Set for Steel 11.5 mm Min, High Speed Steel Bits
- DeWALT High Speed Steel Cobalt 29, 93mm Overall
- DeWALT Cobalt High Speed Steel 1, 49mm Overall
- DeWALT High Speed Steel Masonry 1, 200mm Overall
- DeWALT High Speed Steel Masonry 1, 123mm Overall