可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
HK$454.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年7月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 - 4 | HK$454.80 | HK$9.096 |
| 5 + | HK$374.30 | HK$7.486 |
* 參考價格
- RS庫存編號:
- 668-0986
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 65mm | |
| Number of Pieces | 50 | |
| Shank Type | Cylindrical | |
| Finish | Black | |
| Drill Bit Size | 3.18mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 36mm | |
| Cutting Direction | Right | |
| Shank Size | 3.2mm | |
| Standards/Approvals | DIN 338 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 65mm | ||
Number of Pieces 50 | ||
Shank Type Cylindrical | ||
Finish Black | ||
Drill Bit Size 3.18mm | ||
Drill Point Angle 118° | ||
Drilling Length 36mm | ||
Cutting Direction Right | ||
Shank Size 3.2mm | ||
Standards/Approvals DIN 338 | ||
豁免
- COO (Country of Origin):
- CN
Popular Size Imperial Drill in Drum
相关链接
- RS PRO High Speed Steel, 65mm Overall 3.18 mm 10
- Dormer High Speed Steel Tin, 65mm Overall 5
- RS PRO Cobalt High Speed Steel, 65mm Overall 3.3 mm 10
- Dormer High Speed Steel, 65mm Overall 3.2 mm 1
- SAM High Speed Steel, 65mm Overall 3.3 mm
- Dormer High Speed Steel Tin, 65mm Overall 3.3 mm 2
- BETA High Speed Steel Cobalt, 65mm Overall 3.25 mm 1
- Dormer High Speed Steel-E 38mm Overall