享受批量購買折扣
額外添加5件可節省HK$34.00
查看批量定價選項小計(1 盒,共 5 件)*
HK$38.40
訂單超過 HK$250.00 免費送貨
有庫存
- 143 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$38.40 | HK$7.68 | - |
| 5 + | HK$31.60 | HK$6.32 | HK$34.00 |
* 參考價格
- RS庫存編號:
- 668-1006
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Hammer | |
| Number of Flutes | 1 | |
| Flute Type | Rolled | |
| Overall Length | 100mm | |
| Number of Pieces | 5 | |
| Shank Type | Straight | |
| Finish | Zinc Plated | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | DIN 338 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Hammer | ||
Number of Flutes 1 | ||
Flute Type Rolled | ||
Overall Length 100mm | ||
Number of Pieces 5 | ||
Shank Type Straight | ||
Finish Zinc Plated | ||
Cutting Direction Neutral | ||
Drill Bit Size 6mm | ||
Standards/Approvals DIN 338 | ||
豁免
- COO (Country of Origin):
- CN
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
相关链接
- RS PRO Carbide Tip Hammer 7 mm 1, 100mm Overall
- RS PRO Carbide Tip Hammer 6 mm, 160mm Overall
- RS PRO Carbide Tip Hammer 5 mm, 160mm Overall
- RS PRO Carbide Tip Hammer 6 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 6 mm 1, 400mm Overall
- RS PRO Carbide Tip Hammer 5 mm 1, 85mm Overall
- RS PRO Carbide Tip Hammer 8 mm 5, 120mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 100mm Overall