Dormer High Speed Cobalt, 4 mm, 119mm Overall, 4 mm Shank Drill Bit

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$206.90

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$206.90

* 參考價格

RS庫存編號:
695-0368
製造零件編號:
A9404.0
製造商:
Dormer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dormer

Product Type

Drill Bit

Material

High Speed Cobalt

Number of Flutes

10

Overall Length

119mm

Flute Type

Spiral

Shank Type

Cylindrical

Finish

Bright (Uncoated)

Drilling Length

78mm

Drill Bit Size

4mm

Cutting Direction

Right

Shank Size

4mm

Drill Point Angle

130°

Standards/Approvals

DINSI

豁免

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)


HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation

Allows greater drilling depths without the need for 'pecking'

130° special point geometry for excellent centring capability and reduced thrust requirements

Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage

Manufactured to DIN340 standards

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。