Dormer High Speed Cobalt, 6.5 mm, 148mm Overall, 6.5 mm Shank Drill Bit
- RS庫存編號:
- 695-0396
- 製造零件編號:
- A9406.5
- 製造商:
- Dormer
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$474.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$474.30 |
* 參考價格
- RS庫存編號:
- 695-0396
- 製造零件編號:
- A9406.5
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 10 | |
| Flute Type | Spiral | |
| Overall Length | 148mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright (Uncoated) | |
| Drill Point Angle | 130° | |
| Shank Size | 6.5mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 6.5mm | |
| Drilling Length | 97mm | |
| Standards/Approvals | DINSI | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 10 | ||
Flute Type Spiral | ||
Overall Length 148mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright (Uncoated) | ||
Drill Point Angle 130° | ||
Shank Size 6.5mm | ||
Cutting Direction Right | ||
Drill Bit Size 6.5mm | ||
Drilling Length 97mm | ||
Standards/Approvals DINSI | ||
豁免
HSCo Straight Shank Parabolic Flute Long Series Drill (A940)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards
相关链接
- Dormer High Speed Cobalt, 70mm Overall 6.5 mm
- Dormer High Speed Cobalt, 101mm Overall 6.5 mm
- Dormer High Speed Steel, 148mm Overall 1 in
- Dormer High Speed Cobalt, 75mm Overall 4.2 mm
- Dormer High Speed Cobalt, 75mm Overall 4 mm
- Dormer High Speed Cobalt, 184mm Overall 10 mm
- Dormer High Speed Cobalt, 79mm Overall 8.5 mm
- Dormer High Speed Cobalt, 106mm Overall 3.3 mm