Dormer High Speed Cobalt, 2 mm, 49mm Overall, 2 mm Shank Drill Bit
- RS庫存編號:
- 695-0459
- 製造零件編號:
- A9002.0
- 製造商:
- Dormer
小計(1 件)*
HK$83.10
訂單超過 HK$250.00 免費送貨
有庫存
- 69 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$83.10 |
* 參考價格
- RS庫存編號:
- 695-0459
- 製造零件編號:
- A9002.0
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Flute Type | Helical | |
| Overall Length | 49mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 2mm | |
| Drilling Length | 24mm | |
| Cutting Direction | Right | |
| Shank Size | 2mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DINSI | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Flute Type Helical | ||
Overall Length 49mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 2mm | ||
Drilling Length 24mm | ||
Cutting Direction Right | ||
Shank Size 2mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DINSI | ||
豁免
- COO (Country of Origin):
- FR
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
相关链接
- Dormer High Speed Cobalt, 49mm Overall 3.3 mm
- RS PRO Cobalt High Speed Steel, 49mm Overall 2 mm 10
- BETA High Speed Steel Cobalt, 49mm Overall 2 mm 1
- DeWALT Cobalt High Speed Steel 1, 49mm Overall
- Dormer High Speed Cobalt, 85mm Overall 2 mm
- Dormer High Speed Cobalt, 38mm Overall 2 mm
- Dormer High Speed Steel-E, 49mm Overall 1
- Dormer High Speed Cobalt, 95mm Overall 12.7 mm