Bosch HSS, 68mm Overall, 3.2 mm Shank Drill Bit
- RS庫存編號:
- 768-2930
- 製造零件編號:
- 2608585440
- 製造商:
- Bosch
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 10 件)*
HK$166.36
訂單超過 HK$250.00 免費送貨
有庫存
- 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$16.636 | HK$166.36 |
* 參考價格
- RS庫存編號:
- 768-2930
- 製造零件編號:
- 2608585440
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 68mm | |
| Flute Type | Twist | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Smooth | |
| Drill Point Angle | 135° | |
| Drilling Length | 36mm | |
| Cutting Direction | Right | |
| Shank Size | 3.2mm | |
| Standards/Approvals | German Technics Standard DIN 338/1414 | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 68mm | ||
Flute Type Twist | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Smooth | ||
Drill Point Angle 135° | ||
Drilling Length 36mm | ||
Cutting Direction Right | ||
Shank Size 3.2mm | ||
Standards/Approvals German Technics Standard DIN 338/1414 | ||
豁免
- COO (Country of Origin):
- CN
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Standards
DIN 338
相关链接
- Bosch HSS-G 65mm Overall, 3.2 mm Shank Drill Bit
- Bosch HSS-Co 65mm Overall, 3.2 mm Shank Twist Drill Bit
- Dormer HSS 49mm Overall, 3.2 mm Shank Drill Bit
- RS PRO HSS 65mm Overall, 3.2 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.2 mm Shank Drill Bit
- Bosch HSS 75mm Overall Drill Bit
- Bosch HSS, 14 mm Shank Drill Bit
- Bosch HSS, 16 mm Shank Drill Bit