小計(1 件)*
HK$86.40
訂單超過 HK$250.00 免費送貨
有庫存
- 125 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$86.40 |
* 參考價格
- RS庫存編號:
- 784-4775
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Overall Length | 228mm | |
| Flute Type | Straight | |
| Shank Type | Morse Taper | |
| Number of Pieces | 1 | |
| Finish | Black | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 345 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Overall Length 228mm | ||
Flute Type Straight | ||
Shank Type Morse Taper | ||
Number of Pieces 1 | ||
Finish Black | ||
Cutting Direction Neutral | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 345 | ||
豁免
- COO (Country of Origin):
- CN
RS PRO HSS Twist Drill Bit, 18 mm x 228 mm
This twist drill bit from RS PRO is an excellent all-round tool for general industrial drilling applications. It's manufactured to DIN 345 standards, so it's suitable for use on a wide variety of materials, including steel and cast iron.
This tough drill bit has a morse taper shank, which has widely been adopted as the standard mount for drills. This means it will be compatible with your existing equipment.
The drill bit is made of high-speed steel (HSS). This material has a high level of resistance to friction and corrosion, making this bit ideal for heavy, continuous use, as it won't get damaged or blunted from drilling. It's also highly resistant to heat, so you can safely use it on wood or plastic materials without burning or melting them.
Features and Benefits
• Diameter of 18 mm
• Twist drill bit type
• High-speed steel (HSS) material
• Overall length of 228 mm