可享批量折扣
查看批量定價選項小計(1 件)*
HK$548.90
訂單超過 HK$250.00 免費送貨
有庫存
- 112 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$548.90 |
| 5 + | HK$451.60 |
* 參考價格
- RS庫存編號:
- 784-4787
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Overall Length | 238mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Shank Type | Morse Taper | |
| Finish | Black | |
| Drill Point Angle | 118° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | DIN 345 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Overall Length 238mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Shank Type Morse Taper | ||
Finish Black | ||
Drill Point Angle 118° | ||
Cutting Direction Neutral | ||
Standards/Approvals DIN 345 | ||
豁免
- COO (Country of Origin):
- CN
RS PRO HSS Twist Drill Bit, 20 mm x 238 mm
If you need an all-round tool for general industrial drilling, choose this twist drill bit from RS PRO. It's extremely strong, so you can use it on hard materials like cast iron and steel without the risk of blunting. This versatile drill bit features an industry-standard morse taper shank, which means it will be compatible with your existing equipment. The shank is manufactured to DIN 345 standards, so you can be sure of its quality and fit. The drill bit's high-speed steel (HSS) material gives it durability and a high level of resistance to friction and corrosion for a long product life. It also has excellent resistance to heat, making it safe for use with thermoplastics, wood and other materials that are susceptible to burning and melting.