Dormer High Speed Steel, 117mm Overall, 8 mm Shank Drill Bit
- RS庫存編號:
- 813-0045
- 製造零件編號:
- A002S8.0
- 製造商:
- Dormer
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$77.10
訂單超過 HK$250.00 免費送貨
有庫存
- 69 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$77.10 |
* 參考價格
- RS庫存編號:
- 813-0045
- 製造零件編號:
- A002S8.0
- 製造商:
- Dormer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 117mm | |
| Shank Type | Cylindrical | |
| Finish | Titanium Nitride | |
| Drilling Length | 75mm | |
| Drill Point Angle | 118° | |
| Shank Size | 8mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 | |
| 選取全部 | ||
|---|---|---|
品牌 Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 117mm | ||
Shank Type Cylindrical | ||
Finish Titanium Nitride | ||
Drilling Length 75mm | ||
Drill Point Angle 118° | ||
Shank Size 8mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 | ||
豁免
- COO (Country of Origin):
- BR
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us
相关链接
- Dormer High Speed Steel, 117mm Overall
- Dormer High Speed Steel Tin, 117mm Overall
- Dormer High Speed Steel, 117mm Overall 3.3 mm
- Dormer High Speed Steel Tin, 117mm Overall 1
- Dormer High Speed Steel, 117mm Overall 8 mm
- Dormer High Speed Steel-E, 117mm Overall 15 mm
- Dormer High Speed Cobalt, 117mm Overall 8 mm
- Dormer High Speed Cobalt, 117mm Overall 8.5 mm