小計(1 件)*
HK$4,744.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,744.10 |
* 參考價格
- RS庫存編號:
- 126-810
- 製造零件編號:
- 71161661000
- 製造商:
- FEIN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FEIN | |
| Product Type | Drill | |
| Torque Rating | 130Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Chuck Size | 1.5 to 13mm | |
| Chuck Type | Quick Change | |
| Weight | 1.4kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 FEIN | ||
Product Type Drill | ||
Torque Rating 130Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Chuck Size 1.5 to 13mm | ||
Chuck Type Quick Change | ||
Weight 1.4kg | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The FEIN 4 speed cordless hammer drill boasts a brushless motor and QuickIN interface, ensuring top tier performance without compromise. It is capable of tapping up to M14 and drilling with carbide hole saws up to 80 mm, making it a highly versatile and p
Dimmable LED
Removable drill chuck
QuickIN accessory interface
Electronic torque shut off
Drilling and over screw function
相关链接
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- Bosch GSR Quick Change Cordless, Type G - British 3-Pin 12 V 10 mm 30 Nm 1300rpm
- FEIN ASCM Cordless 18 V 4000rpm
- DeWALT XR 18V Advantage Quick Change Cordless, Type C - EU 18 V 16 mm 810rpm
- DeWALT DCD Pad-Reinforced Jaws Cordless, Cordless 18 V 13 mm 169 Nm
- FEIN SDS Plus Cordless 18 V 980rpm