小計(1 件)*
HK$3,906.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年12月02日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,906.60 |
* 參考價格
- RS庫存編號:
- 356-695
- 製造零件編號:
- 0611924004
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Series | GBH 18V-22 | |
| Chuck Type | SDS | |
| Speed | 1050rpm | |
| Weight | 2.3kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Rotary Hammer Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Series GBH 18V-22 | ||
Chuck Type SDS | ||
Speed 1050rpm | ||
Weight 2.3kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch Cordless rotary hammer Includes enhanced safety against accidental jams and reduced vibration exposure due to KickBack Control and Vibration Control, respectively. It also contributes to a dust-free work condition through its attachable Auto Power GDE 12 extractor. The GBH 185-LI Professional is the powerful performer in its class for hammer drilling and chiselling in concrete and bricks, also drilling in wood and steel. It delivers a simplified and much more efficient work experience with continuous speed, minimized vibration effects, and dust-free work condition. Cleaning cloth, L-BOXX 238 (1 600 A01 2G2), 1/1 L-BOXX inlay for GBH 18V-22 + GDE 18V-12 (1 600 A02 NS8), Depth gauge (1 613 001 009), Dust extraction system GDE 18V to 12 Professional (1 600 A02 8H6).
Elevating the drilling experience to a next level
Safety and control
相关链接
- Bosch GBH 18V-22 SDS 18V Cordless
- Bosch GBH 18V-28 D SDS 18V Cordless
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm
- Bosch PRO GBH SDS Cordless 18 V 35 mm 500rpm
- Bosch PRO GBH SDS 110V Corded 80 mm
- Bosch PRO GBH SDS Plus 110V Corded 28 mm
- Bosch PRO GBH 2-28 SDS Plus 230V Corded