暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 274-2793
- 製造零件編號:
- D25773K-QS
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Series | SDS Max | |
| Speed | 540rpm | |
| Power Rating | 1.7kW | |
| Standards/Approvals | No | |
| Weight | 5.9kg | |
| Plug Type | Type C | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Corded | ||
Series SDS Max | ||
Speed 540rpm | ||
Power Rating 1.7kW | ||
Standards/Approvals No | ||
Weight 5.9kg | ||
Plug Type Type C | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT SDS Max Hammer Drill is an ideal for drilling anchor holes, through holes in concrete or other building materials from 18 to 52 mm. The ergonomics design of this hammer drill offers excellent weight to performance ratio with optimized centre of gravity.
Floating handle
Absorbs vibrations
Anti rotation system
Soft start for precise drilling
相关链接
- DeWALT SDS Max Corded, Type C
- DeWALT SDS Plus Corded, Type C
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- DeWALT SDS Plus 240V Corded, Type C - EU
- DeWALT SDS Plus 240V Corded 30 mm, Type C
- DeWALT SDS Plus 240V Corded 22 mm, Type C
- DeWALT D26411 600 °C max Corded, Type C - EU
- DeWALT Keyless 230V Corded 13 mm, Type C