Interroll M8 Conveyor Roller, 50 mm x 450 mm
- RS庫存編號:
- 278-7282
- 製造零件編號:
- 17X3JAELAE
- 製造商:
- Interroll
小計(1 件)*
HK$251.00
訂單超過 HK$250.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$251.00 |
* 參考價格
- RS庫存編號:
- 278-7282
- 製造零件編號:
- 17X3JAELAE
- 製造商:
- Interroll
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Interroll | |
| Product Type | Conveyor Roller | |
| Roller Diameter | 50mm | |
| Roller Length | 450mm | |
| Tube Material | Zinc Plated | |
| Load Capacity | 30kg | |
| Inside Frame Width | 460mm | |
| Spindle Thread Size | M8 | |
| Maximum Conveying Speed | 0.8m/s | |
| Overall Length | 460mm | |
| Standards/Approvals | No | |
| Series | 17x3 | |
| 選取全部 | ||
|---|---|---|
品牌 Interroll | ||
Product Type Conveyor Roller | ||
Roller Diameter 50mm | ||
Roller Length 450mm | ||
Tube Material Zinc Plated | ||
Load Capacity 30kg | ||
Inside Frame Width 460mm | ||
Spindle Thread Size M8 | ||
Maximum Conveying Speed 0.8m/s | ||
Overall Length 460mm | ||
Standards/Approvals No | ||
Series 17x3 | ||
豁免
- COO (Country of Origin):
- DE

Slave Rollers, 50mm Diameter Series 1700
Interroll Universal Conveyor Roller Series 1700
Two grooves positioned as drive rollers for drive bands
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seats
Integrated seal in front of the bearing to protect against course dirt and water splashes
Rounded roller ends to allow easy lateral movement of loads
Usuable for virtually all applications
M8 female threaded spindle
相关链接
- Interroll M8 Conveyor Roller, 50 mm x 600 mm
- Interroll M5 Conveyor Roller, 50 mm x 450 mm
- Interroll M8 Conveyor Roller, 50 mm x 310 mm
- Interroll M8 Drive Roller, 50 mm x 450 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 50 mm Dia. x 450 mm L 12 mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 10
- Interroll Zinc Plated Hex Conveyor Roller Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 11 mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 450 mm L 10 mm Spindle, 480mm