RS PRO Yellow Spill Control Equipment

小計(1 件)*

HK$3,822.10

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,822.10

* 參考價格

RS庫存編號:
360-076
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Spill Control Equipment

Colour

Yellow

豁免

COO (Country of Origin):
GB

RS PRO Drum Spill Pallet, 230 L Capacity


The RS PRO 1-drum polyethylene spill pallet is designed to provide secure and efficient containment for liquid storage. It features an anti-slip surface, improving safety when loading and unloading drums. With a sump capacity of 230 litres and a maximum load capacity of 400kg, it ensures effective spill containment. The removable platform offers easy maintenance, while the forklift pockets make it simple to move the pallet around.

Features and Benefits


Made of UV resistant, 100% recyclable polyethylene for durability and environmental friendliness

Sump capacity of 230 litres ensures effective spill containment

Maximum load capacity of 400 kg supports heavy-duty use

Removable platform with slip-resistant texture enhances safety and ease of maintenance

Forklift pockets allow for easy transportation and positioning

Compatible with most oil and chemicals, contact us for chemical compatibility chart

Applications


Automotive Manufacturing and Repair

Capture Leaks From the Stored Containers

Industrial Manufacturing

Marine and Pharmaceutical Industries

Oil & Gas

To Store 1 x 205 Litre Drum Or Similar Size Fluid Containers

Transport and Logistics

Additional Information


Contact us for a chemical compatibility chart

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

Weight 19.5kg
Dimension 100cm x 68cm x 60cm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。