Soler&Palau Aluminium Ducting, 200 mm Diameter
- RS庫存編號:
- 315-552
- 製造零件編號:
- 973919 - CBS 130
- 製造商:
- Soler&Palau
小計(1 件)*
HK$4,158.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,158.10 |
* 參考價格
- RS庫存編號:
- 315-552
- 製造零件編號:
- 973919 - CBS 130
- 製造商:
- Soler&Palau
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Soler&Palau | |
| Product Type | Ducting | |
| Diameter | 200mm | |
| Reinforced | No | |
| Duct Material | Aluminium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| 選取全部 | ||
|---|---|---|
品牌 Soler&Palau | ||
Product Type Ducting | ||
Diameter 200mm | ||
Reinforced No | ||
Duct Material Aluminium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
豁免
- COO (Country of Origin):
- ES
The UNELVENT Single centrifugal fans are high-performance ventilation solutions designed for medium-pressure applications. These fans are ideal for transporting air or extracting hot gasses in industrial environments with a solid ground volute and a dynamically balanced radial blade turbine. The CBT-N series minimizes noise and vibration, ensuring efficient and reliable operation.
Suitable for medium pressure systems
IP44 for CSB and CST models
ATEX approved
相关链接
- Soler&Palau Aluminium Ducting, 100 mm Diameter
- Soler&Palau Aluminium Ducting, 125 mm Diameter
- Soler&Palau Aluminium Ducting, 160 mm Diameter
- Soler&Palau Aluminium Ducting 3 m Length
- Soler&Palau Aluminium Ducting 10 m Length
- Soler&Palau Aluminium Ducting, 400 mm Diameter
- Soler&Palau Aluminium Ducting, 140 mm Diameter
- Soler&Palau Aluminium Ducting, 110 mm Diameter