Soler&Palau Ducting, 160 mm Diameter, 3 m Length

小計(1 件)*

HK$1,239.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,239.90

* 參考價格

RS庫存編號:
315-593
製造零件編號:
820602 - GSI 160/3M
製造商:
Soler&Palau
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Soler&Palau

Product Type

Ducting

Diameter

160mm

Length

3m

Reinforced

Yes

Standards/Approvals

M0/M1

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-30°C

豁免

COO (Country of Origin):
TR
The UNELVENT Thermal Insulated Sheath is a flexible aluminium sheath designed for efficient air management in ventilation, cooling and exhaust applications. It is particularly suitable for medium-pressure air conditioning systems, offering excellent thermal insulation and durability. Constructed with multiple layers of aluminium and polyester.

Water and chemical resistance

Anti static and dust proof

Wear and condensation resistant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。