享受批量購買折扣
額外添加25件可節省4%
查看批量定價選項小計(1 件)*
HK$123.40
訂單超過 HK$250.00 免費送貨
有庫存
- 83 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$123.40 | - |
| 25 - 124 | HK$118.40 | 4% |
| 125 + | HK$97.50 | 20% |
* 參考價格
- RS庫存編號:
- 185-4684
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Diffusion Valve | |
| Sub Type | Air Diffusion Valve | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Duct Size | 100 mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Diffusion Valve | ||
Sub Type Air Diffusion Valve | ||
Material Steel | ||
Standards/Approvals No | ||
Width 100mm | ||
Duct Size 100 mm | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Ceiling Vent Air Diffuser
Complete your ceiling air supply installation with these air diffusers. Our air diffusion valves are compatible with rigid or flexible ducting, easy to install and are constructed from two component parts that include a diffuser and spigot mount plate.
How do you install an air diffusion valve?
First create a hole in the ceiling with the appropriate diameter, insert the mounting plate and secure it with screws, and insert the diffuser rotating clockwise until it locks in place. To adjust the airflow rotate the valve and the air will escape at a 90° angle passing along the ceiling or wall.
Features and Benefits
RS PRO Ceiling Vent Air Diffuser Variants - Available Separately
Applications
相关链接
- RS PRO Steel Air Diffusion Valve Diffusion Valve
- RS PRO 100mm Low Carbon Austenitic Steel Very Fine Tweezer
- RS PRO 100mm Low Carbon Austenitic Steel Very Sharp Tweezer
- RS PRO, Sendzimir Galvanised Steel 3 m x 100mm x 60 mm
- Omron, FHV Series Diffusion Filter for Use with FHV7
- RS PRO Orange Steel Junction Box IECEx 100mm 80 mm
- RS PRO Elbow Cover Steel Cable Tray Accessory 100 mm Depth
- Omron, FL Series Diffusion Filter for Use with FL-BR5020