RS PRO Analogue Durometer, Shore A, Blunt Taper
- RS庫存編號:
- 332-0256
- Distrelec 貨號:
- 303-95-089
- 製造商:
- RS PRO
小計(1 件)*
HK$2,143.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 28 件從 2026年11月23日 起發貨
- 加上 8 件從 2027年1月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,143.70 |
* 參考價格
- RS庫存編號:
- 332-0256
- Distrelec 貨號:
- 303-95-089
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Durometer | |
| Shore Scale | Shore A | |
| Indenter | Blunt Taper | |
| Weight | 185g | |
| Display Type | Analogue | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Durometer | ||
Shore Scale Shore A | ||
Indenter Blunt Taper | ||
Weight 185g | ||
Display Type Analogue | ||
Standards/Approvals No | ||
豁免
RS PRO Durometer
Evaluate the surface of soft materials quickly and accurately with this hardness tester from RS PRO. Also referred to as a Shore A durometer, it can be used to take hardness measurements in rubber, PVC, elastomers, neoprene and leather.
By inserting the durometer's indenter into a material's surface, its hardness can be calculated according to the resistance force on the probe. The dial goes up to 100 in Shore hardness graduations. As it's supplied with a protective case for the durometer and a swing-away protection plate to guard the indenter, the device can be kept safe. A test piece is also provided so you can regularly test the instrument's accuracy and ensure the reliability of your parts.
This hardness tester is manufactured to comply with ASTM (American Society for Testing and Materials) rules in the US and European DIN (Deutsches Institut für Normung, or the German organization for standardization) standards for accuracy. It's regularly used in workshops and garages.
Features and Benefits
• Shore A durometer
• Tests hardness of elastomeric materials (plastics, rubbers, leather)
• Supplied in a fitted case with an indicator test piece
• Features swing-away protection plate to guard indenter
• Complies with ASTM (American Society for Testing and Materials) and DIN (Deutsches Institut für Normung, or the German organization for standardization) standards for accuracy
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Digital Durometer Blunt Taper
- Sauter HBA 100-0 HBA 100-0. Analogue Durometer Blunt Taper
- Sauter HB0 100-0 Analogue Durometer Ball Head
- Sauter HBD 100-0 HBD 100-0. Analogue Durometer Conical Point
- RS PRO 120mm Stainless Steel Blunt Tweezer
- RS PRO 125mm Stainless Steel Blunt Tweezer
- RS PRO 140mm Carbon Steel Blunt Tweezer
- Kern HMO. Digital Hardness Tester Conical Point