- RS庫存編號:
- 176-5724
- 製造零件編號:
- DVIDSMM10
- 製造商:
- Startech
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 176-5724
- 製造零件編號:
- DVIDSMM10
- 製造商:
- Startech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
DVIDSMM10 DVI Cable
The DVIDSMM10 DVI-D Single Link cable features 2 male DVI (19-pin) connectors and provides a reliable, purely digital connection between your desktop or laptop computer and a DVI-D monitor or projector.
The 10ft DVI-D male to male cable supports resolutions of up to 1920x1200 and transmission rates of up to 4.95 Gbits/sec, and is fully compliant with DVI DDWG standards.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
The 10ft DVI-D male to male cable supports resolutions of up to 1920x1200 and transmission rates of up to 4.95 Gbits/sec, and is fully compliant with DVI DDWG standards.
Designed and constructed for maximum durability, this high quality digital video cable is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
• Supports resolutions up to 1920x1200
• High-speed digital transmission rate of up to 4.95 Gbits/sec
• Aluminium -Mylar Foil with Braided Shielding
• Supports hot-plugging of DVI display devices
• Compliant with DVI DDWG Standards
• Moulded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
• Guaranteed reliability
• High-speed digital transmission rate of up to 4.95 Gbits/sec
• Aluminium -Mylar Foil with Braided Shielding
• Supports hot-plugging of DVI display devices
• Compliant with DVI DDWG Standards
• Moulded connectors with strain relief maintain a durable connection, helping to prevent damage to the connectors, for long term, error-free DVI to DVI video performance
• Guaranteed reliability
Applications
Connect your desktop or laptop computer to a DVI-D Single Link display or projector
Whats in the package?
10 ft DVI-D Single Link Cable - M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
規格
Attribute | Value |
---|---|
Length | 3m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Aluminium Foil, Braid |
Size of Strands | 28 AWG |