Howard Leight Clarity C3, 33dB Ear Defender and Headband

  • RS庫存編號 104-0905
  • 製造零件編號 1011146
  • 製造商 Howard Leight
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): CN
產品詳細資訊

Clarity C3 Headband Earmuff

Clarity C3 headband earmuff includes sound management technology which enhances on the job communication providing uniform attenuation. The Clarity series blocks noise while but all other frequencies, voice, signal, alarm can be heard naturally. The earmuffs decrease worker isolation, over-protection and decrease the distortion of sound. A dielectric plastic construction the earmuffs are robust while still protecting workers in an electrical environment. An outer non-deforming headband provides excellent comfort and reduces pressure on the head and include quick height adjustment. An inner ventilated headband provides better positioning plus is soft and comfortable especially in warm and humid conditions. The height adjustment remains fixed while wearing the earmuffs and with the addition of snap-in ear cushions it is quick and easy to place as required.

FEATURES and BENEFITS:

Ear protection
Adjustable headband
Outer non-deforming headband
Inner ventilated headband
Sound management technology
Blocks noise
Uniform attenuation
Decreases worker isolation
Reduced sound distortion
Snap-in ear cushions
Dielectric construction
Flexible
Comfortable
Reduced head pressure
Tough
Durable

ATTENUATION:

SNR 33 dB
H 31 dB
M 32 dB
L 29 dB

MATERIAL:

Plastic or Dielectric
POM
LDPE
PC/PBT
PUR-E
PP
PVV

APPLICATIONS:

Electrical
Industrial environments
Various other environments

Standards

EN 352-1

規格
Attribute Value
Series Clarity C3
Attachment Type Headband
Single Number Rating SNR 33dB
Product Weight 302g
Colour Black, Blue
當前暫無庫存,可於2020/6/11發貨,3 工作日送達。
單價 個
HK$ 316.79
(不含稅)
單位
Per unit
1 +
HK$316.79