- RS庫存編號:
- 181-3176
- 製造零件編號:
- H540PHSV
- 製造商:
- 3M PELTOR
- RS庫存編號:
- 181-3176
- 製造零件編號:
- H540PHSV
- 製造商:
- 3M PELTOR
法例與合規
不適用
產品詳細資訊
3M Ear Defenders, 34dB Single Number Rating, Black Colour - PELTOR Optime Series - H540PHSV
Shield your ears from damage in noisy environments using these ear defenders from 3M. They use double-casing technology that enhances their ability to reduce the impact of harmful sounds. The cushions are soft and wide, meaning they're comfortable enough to wear all day. Attaching them to compatible safety helmets is a breeze, as you don't need an adapter.
Features & Benefits
• Easy-to-understand attenuation symbol helps you select the right level of hearing protection
• Swappable cushions and inserts (449-6607) keep things hygienic
• SNR of 34dB allows you to hear a conversation while blocking harmful background noise
• Swappable cushions and inserts (449-6607) keep things hygienic
• SNR of 34dB allows you to hear a conversation while blocking harmful background noise
Applications
• Automotive manufacturing
• Oil rigs
• Power stations
• Oil rigs
• Power stations
Can I use these ear defenders in humid environments?
Yes, the earmuffs have roomy ear cups that help reduce the build-up of moisture and heat, keeping you comfortable as you work in humid areas.
規格
Attribute | Value |
---|---|
Attachment Type | Helmet |
Series | Optime |
Single Number Rating SNR | 33dB |
Bluetooth | No |
Colour | Black, Red |
EN Standards | EN 352:2020 |
FM Radio | No |
Ear Defender Type | Ear Defender |
Active Noise Protection | No |
Push to Talk Button | No |
Folding | No |
Standards Met | CE, EN 352-3 |