Lovato Earth Leakage Relay, 50 Hz, 60 Hz Frequency, 0.25 → 2.5A Leakage, SPDT Output
- RS庫存編號:
- 248-3627
- 製造零件編號:
- 31RC60415
- 製造商:
- Lovato
查看所有Earth Leakage Relays
- RS庫存編號:
- 248-3627
- 製造零件編號:
- 31RC60415
- 製造商:
- Lovato
- COO (Country of Origin):
- IT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Lovato 31RC series of compact earth leakage type A relay. This relay features configurable automatic or manual resetting, compact housing for fixing on panel mounting plate. It offers IP20 degree of protection on terminals.
Green power LED indicates ON condition
Red relay tripped LED indicates TRIP condition
It has front TEST and RESET buttons
Flush mount 96x96mm housing with transparent cover Operating temperature is -10°C to 60°C
Power frequency withstand voltage is 2.5kV for 60s
Maximum power consumption is 3VA
Rated Frequency is 50-60Hz
Red relay tripped LED indicates TRIP condition
It has front TEST and RESET buttons
Flush mount 96x96mm housing with transparent cover Operating temperature is -10°C to 60°C
Power frequency withstand voltage is 2.5kV for 60s
Maximum power consumption is 3VA
Rated Frequency is 50-60Hz
規格
Attribute | Value |
Frequency Range | 50 Hz, 60 Hz |
Leakage Range | 0.25 → 2.5A |
Output | SPDT |