The Lovato 31RM series of compact earth leakage relay, this relay is an earth leakage type A relay. This relay features configurable automatic or manual resetting, compact housing for fixing on panel mounting plate. It offers IP20 degree of protection on
Green power LED indicates ON condition Red relay tripped LED indicates TRIP condition It has front TEST and RESET buttons Flush mount 96x96mm housing with transparent cover Operating temperature is -10°C to 60°C Power frequency withstand voltage is 2.5kV for 60s Maximum power consumption is 3VA Rated Frequency is 50-60Hz