Lovato Electric Earth Leakage Relay, 50/60 Hz Frequency, Normally De-Energised Output

小計(1 件)*

HK$3,890.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,890.30

* 參考價格

RS庫存編號:
272-6092
製造零件編號:
31RC6048
製造商:
Lovato Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lovato Electric

Product Type

Earth Leakage Relay

Frequency Range

50/60 Hz

Output

Normally De-Energised

Trip Time

0.5s

Test Function

Button On Front

Power Consumption

3VA

Mount Type

DIN Rail

Terminal Type

Fixed

IP Rating

IP20

Input Voltage

24V, 48V

Minimum Operating Temperature

-10°C

Contact Current

5A

Maximum Operating Temperature

60°C

Height

110mm

Length

100mm

Standards/Approvals

IEC/EN 60947-2

Width

100mm

COO (Country of Origin):
IT
The Lovato Earth leakage relays has test button on front for testing operation. This relays has configurable automatic or manual resetting option by button on front. It has normally DE energised relay state with fixed terminal. It has maximum 0.5 Nm tightening torque for terminals. An auxiliary voltage available indicator shows by green LED and relay tripping indicator shows by red LED.

EAC certified

1 changeover SPDT contact

Electrical life cycles 300000

IEC and EN 60947 2 compliant

Mechanical life cycles 50000000

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。