Schneider Electric Earth Leakage Relay, 50/60 Hz Frequency, 300 mA Leakage

小計(1 件)*

HK$5,611.67

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,611.67

* 參考價格

RS庫存編號:
276-8741
製造零件編號:
A9V35363
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Frequency Range

50/60 Hz

Product Type

Earth Leakage Relay

Leakage Range

300 mA

Protection Class

Type A

Terminal Type

Tunnel

Input Voltage

400V ac

IP Rating

IP20

Series

Vigi iC60

Contact Current

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

91mm

Length

73.5mm

Width

117mm

Standards/Approvals

EN 61009-1, IEC 61009-1

豁免

COO (Country of Origin):
FR
The Schneider Electric Vigi differential block protects against short circuits and overloads for industrial buildings as well as people. The unit has excellent resistance to overvoltage's. The degree of protection is IP20 and IP40 mounted in a box.

Green premium product

Mercury free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。