小計(1 包,共 20 件)*
HK$1,269.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,269.20 | HK$63.46 |
* 參考價格
- RS庫存編號:
- 244-794
- 製造零件編號:
- 141845 XNAE4-42
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Earthing Strap | |
| Standards/Approvals | RoHS | |
| Minimum Wire CSA | 4mm² | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Earthing Strap | ||
Standards/Approvals RoHS | ||
Minimum Wire CSA 4mm² | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear epitomises innovation in low voltage systems, designed to meet the demands of modern electrical infrastructure. With its robust construction and integrated earthing cable, it ensures reliable performance in various applications. The compact dimensions combined with exceptional durability make it an ideal solution for both residential and commercial installations.
Lightweight construction facilitates easy handling and installation
Supports a range of applications ensuring versatility in use
Conforms to RoHS directives promoting environmental responsibility
相关链接
- Eaton Earthing Strap 4 mm² Diameter
- Eaton Earthing Strap 10 mm² Diameter
- Rittal Earthing Strap 4 mm² Diameter 4 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 4 mm² Diameter 5 mm Diameter 4 mm² Diameter
- RS PRO Earthing Strap Steel 4 mm² Diameter
- Murrelektronik Limited Earthing Strap Copper Copper 4 mm² Diameter
- Deltron Earthing Strap 2.5 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter