STMicroelectronics M24256E-FDW6TP, 256 kB EEPROM, 450 ns 8-Pin TSSOP-8 I2C
- RS庫存編號:
- 151-721
- 製造零件編號:
- M24256E-FDW6TP
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 4000 件)*
HK$8,780.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 4000 + | HK$2.195 | HK$8,780.00 |
* 參考價格
- RS庫存編號:
- 151-721
- 製造零件編號:
- M24256E-FDW6TP
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.65V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M24256E-F | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Length | 6mm | |
| Number of Words | 2 | |
| Supply Current | 1mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 450ns | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type TSSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.65V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M24256E-F | ||
Height 1.75mm | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Length 6mm | ||
Number of Words 2 | ||
Supply Current 1mA | ||
Data Retention 200year | ||
Maximum Random Access Time 450ns | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics M24256E-F is a 256-Kbit I2C-compatible EEPROM (electrically erasable programmable read only memory)organized as 32 K x 8 bits. It offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
Random and sequential read modes
Write protection of the whole memory array
Configurable device address
Preprogrammed device address (on demand)
Enhanced ESD or latch-up protection
More than 4 million write cycles
More than 200-year data retention
相关链接
- STMicroelectronics M24256E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- STMicroelectronics M24512E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- STMicroelectronics M24C02-FDW6TP 900 ns 8-Pin TSSOP Serial-I2C
- STMicroelectronics M24256E-FMN6TP 450 ns 8-Pin SO-8N Serial-I2C
- STMicroelectronics M24M01E-FDW6TP 450 ns 8-Pin TSSOP-8 I2C
- STMicroelectronics M24256E-UFMN6TP, 256 kB EEPROM 8-Pin SO-8 I2C
- STMicroelectronics M95M02E-FDW6TP, 256 kB EEPROM 8-Pin TSSOP-8 SPI
- ROHM 50 ns 8-Pin TSSOP I2C