STMicroelectronics M24M01E-FMN6TP, 1 MB EEPROM, 450 ns 8-Pin SO-8 I2C

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 2500 件)*

HK$20,492.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2500 +HK$8.197HK$20,492.50

* 參考價格

RS庫存編號:
152-099
製造零件編號:
M24M01E-FMN6TP
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Memory Size

1MB

Product Type

EEPROM

Interface Type

I2C

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

128 K x 8 Bit

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

M24M01E-F

Data Retention

200year

Automotive Standard

No

Supply Current

1mA

Maximum Random Access Time

450ns

The STMicroelectronics M24M01E-F is a 1-Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 128K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature range of -40 °C to +85 °C. The device offers three 8-bit registers, namely the device type identifier (DTI) register, the configurable device address (CDA), and the software write protection (SWP) register.

Byte and page write within 4 MS (typically 3 MS)

Enhanced ESD or latch-up protection

Configurable device address register

Device type identifier register (in read-only)

Preprogrammed device address

Software write protection register

Hardware write protection of the whole memory array

Random and sequential read modes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。