STMicroelectronics M95P16-IXCST/EF, 16 MB EEPROM 8-Pin WLCSP-8 SPI
- RS庫存編號:
- 152-106
- 製造零件編號:
- M95P16-IXCST/EF
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 5000 件)*
HK$62,390.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 + | HK$12.478 | HK$62,390.00 |
* 參考價格
- RS庫存編號:
- 152-106
- 製造零件編號:
- M95P16-IXCST/EF
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Memory Size | 16MB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | WLCSP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 80MHz | |
| Organisation | 512 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 2 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | M95P16 I/E | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Supply Current | 45μA | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Memory Size 16MB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type WLCSP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 80MHz | ||
Organisation 512 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 2 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series M95P16 I/E | ||
Data Retention 100year | ||
Automotive Standard No | ||
Supply Current 45μA | ||
- COO (Country of Origin):
- TW
The STMicroelectronics EEPROM is a 16 Mbit SPI page EEPROM, organized as 4096 programmable pages of 512 bytes each, accessed through an SPI bus, with high performance dual and quad SPI outputs. This devices offer byte and page write instructions of up to 512 bytes. Write instructions consist in self timed auto erase and program operations, resulting in flexible data byte management.
ESD protection
Supports SFDP mode
ECC for high memory reliability
Schmitt trigger inputs for noise filtering
Output buffer programmable strength
Operating status flags for ISO26262
相关链接
- STMicroelectronics M95P16-IXCST/EF, 16 MB EEPROM 8-Pin WLCSP-8 SPI
- STMicroelectronics M95P08-IXCST/EF, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P16-EXMNT/E, 16 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics 32 MB EPROM 8-Pin ECOPACK2, M95P32-IXCST/EF
- STMicroelectronics 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24M02-DRCS6TP/K 450 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M24M01-DFCS6TP/K 500 ns 8-Pin WLCSP Serial-I2C
- STMicroelectronics M95P08-IXMNT/E, 8 MB EEPROM 8-Pin SO-8N SPI