ROHM BR25G256FVT-5AE2, 256 kB EEPROM 8-Pin TSSOP-B8 SPI
- RS庫存編號:
- 264-353
- 製造零件編號:
- BR25G256FVT-5AE2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省HK$28.00
查看批量定價選項小計(1 組,共 10 件)*
HK$55.00
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 10 - 90 | HK$5.50 | HK$55.00 | - |
| 100 - 240 | HK$5.22 | HK$52.20 | HK$28.00 |
| 250 - 490 | HK$4.84 | HK$48.40 | HK$165.00 |
| 500 - 990 | HK$4.45 | HK$44.50 | HK$525.00 |
| 1000 + | HK$4.30 | HK$43.00 | HK$1,200.00 |
* 參考價格
- RS庫存編號:
- 264-353
- 製造零件編號:
- BR25G256FVT-5AE2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | TSSOP-B8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 32768 x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BR25G256xxx-5A | |
| Width | 3mm | |
| Height | 1.2mm | |
| Length | 6.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Words | 32768 | |
| Automotive Standard | No | |
| Data Retention | 200year | |
| Supply Current | 8mA | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type TSSOP-B8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 32768 x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BR25G256xxx-5A | ||
Width 3mm | ||
Height 1.2mm | ||
Length 6.4mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Words 32768 | ||
Automotive Standard No | ||
Data Retention 200year | ||
Supply Current 8mA | ||
The ROHM EEPROM offers advanced write protection features, including software-controlled write protect block settings (1/4, 1/2, or whole memory array). It includes a HOLD function via the HOLDB pin, write prohibition at power-on, and additional write protection through the WPB pin. The design ensures prevention of write mistakes, even at low voltage, providing robust data security.
Address Auto Increment Function at Read Operation
Auto Erase and Auto End Function at Data Rewrite
相关链接
- ROHM BR25G128FVT-5AE2, 128 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25G256FJ-5AE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25G160FVT-5E2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H160FVT-5ACE2, 16 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H020FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H512FVT-5ACE2, 512 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H640FVT-5ACE2, 64 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM BR25H040FVT-5ACE2, 4 kB EEPROM 8-Pin TSSOP-B8 SPI