ROHM BR24G512FVM-5ATR, 512 kB EEPROM 8-Pin MSOP-8 I2C
- RS庫存編號:
- 264-703
- 製造零件編號:
- BR24G512FVM-5ATR
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省5%
查看批量定價選項小計(1 組,共 5 件)*
HK$48.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 100 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$9.60 | HK$48.00 | - |
| 50 - 95 | HK$9.12 | HK$45.60 | 5% |
| 100 - 495 | HK$8.46 | HK$42.30 | 11% |
| 500 - 995 | HK$7.78 | HK$38.90 | 18% |
| 1000 + | HK$7.48 | HK$37.40 | 22% |
* 參考價格
- RS庫存編號:
- 264-703
- 製造零件編號:
- BR24G512FVM-5ATR
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | MSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 64K x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | BR24G512xxx-5A | |
| Number of Words | 64K | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type MSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 64K x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series BR24G512xxx-5A | ||
Number of Words 64K | ||
Data Retention 200year | ||
Automotive Standard No | ||
The ROHM EEPROM features a high-speed write cycle, high endurance, and low current consumption, with all controls accessible through two ports Serial Clock (SCL) and Serial Data (SDA). It operates within a wide voltage range of 1.6V to 5.5V, supports 1MHz operation, and includes features such as write protect (WP) functionality and prevention of miswriting at low voltage.
Bit Format 64K x 8bit
Low Current Consumption
Noise Filter Built into SCL or SDA Pin
Initial Delivery State FFh
相关链接
- ROHM BR25G512FVM-5ATR, 512 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G256FVM-5ATR, 256 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G128FVM-5ATR, 128 kB EEPROM 8-Pin MSOP-8 SPI
- Microchip 24CS512T-E/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512-E/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512T-I/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512-I/MS 400 ns 8-Pin MSOP 2 Wire I2C
- ROHM BR25H512FVM-5ACTR, 512 kB EEPROM 8-Pin MSOP-8 SPI