ROHM BR25H020FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 SPI
- RS庫存編號:
- 265-397
- 製造零件編號:
- BR25H020FJ-5ACE2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省HK$18.00
查看批量定價選項小計(1 組,共 25 件)*
HK$90.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 100 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 25 - 75 | HK$3.628 | HK$90.70 | - |
| 100 - 225 | HK$3.448 | HK$86.20 | HK$18.00 |
| 250 - 475 | HK$3.192 | HK$79.80 | HK$109.00 |
| 500 - 975 | HK$2.94 | HK$73.50 | HK$344.00 |
| 1000 + | HK$2.832 | HK$70.80 | HK$796.00 |
* 參考價格
- RS庫存編號:
- 265-397
- 製造零件編號:
- BR25H020FJ-5ACE2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | BR25H020xxx-5AC | |
| Number of Words | 256 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series BR25H020xxx-5AC | ||
Number of Words 256 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
The ROHM 2 Kbit Serial EEPROM with SPI BUS interface is designed for automotive applications and supports functional safety. It operates in SPI BUS mode with configurable clock polarity. The EEPROM features a page size of 16 bytes, organized in a bit format of 256 x 8 bits. Additionally, it includes a 16 byte write lockable identification page and an address auto increment function during read operations, ensuring efficient data management in automotive systems.
AEC-Q100 qualified
Address auto increment function at read operation
Auto erase and auto end function at data rewrite
Write protect block setting by software
HOLD function by the HOLDB pin
Prevention of write mistake
相关链接
- ROHM BR25H080FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H256F-5ACE2, 256 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040F-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H160FJ-5ACE2, 16 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H040FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H320FJ-5ACE2, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI
- ROHM BR25H512FJ-5ACE2 3500 μs 8-Pin SOP-J8 SPI
- ROHM, 32 kB Serial EEPROM 8-Pin SOP-J8 SPI