STMicroelectronics M24512E-UFMN6TP, 512 kB EEPROM 8-Pin SO-8N I2C

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 2500 件)*

HK$14,137.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2500 +HK$5.655HK$14,137.50

* 參考價格

RS庫存編號:
335-213
製造零件編號:
M24512E-UFMN6TP
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

EEPROM

Memory Size

512kB

Interface Type

I2C

Package Type

SO-8N

Mount Type

Surface

Pin Count

8

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics 512 Kbit I²C compatible EEPROM organized as 64 K x 8 bits. It can operate with a supply voltage from 1.6 V to 5.5 V with a clock frequency up to 1 MHz, over an ambient temperature range of -40 °C or +85 °C. The device offers three 8 bit registers as the device type identifier register, the configurable device address register, and the software write protection register.

Enhanced ESD or latch up protection

More than 4 million write cycles

More than 200 year data retention

Fast wake up time

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。